The ESC3045Z is a high-precision contactless rotary position sensor utilizing Hall-effect technology. It features a compact 30mm housing and is designed for high-reliability applications requiring long life and resistance to vibration. This specific model provides a 45-degree electrical angle with a ratiometric output.
Checking distributor stock and pricing after the page loads.
Nidec ESC3045Z-R-DB0L00 technical specifications.
| Electrical Angle | 45degrees |
| Input Voltage | 5V DC |
| Output Type | Ratiometric |
| Independent Linearity | ±2%FS |
| Operating Temperature | -40 to +100°C |
| Outer Diameter | 30mm |
| Rotational Life | 50,000,000cycles |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.