The ESC3060Z is a high-precision contactless rotary position sensor utilizing Hall effect technology. It features a 360-degree electrical angle with no mechanical stops, providing high durability and a long life cycle due to its non-contact design. It typically offers a ratiometric output and is designed for industrial control applications requiring high reliability.
Checking distributor stock and pricing after the page loads.
| Electrical Angle | 360Degrees |
| Output Type | Ratiometric |
| Input Voltage | 5V DC |
| Independent Linearity | ±0.5%FS |
| Operating Temperature Range | -40 to +100°C |
| RoHS | Compliant |