The ESC3060Z is a high-precision, contactless rotary position sensor utilizing magnetic hall-effect technology. It features a 30mm housing diameter and provides a continuous 360-degree electrical angle with high durability due to the lack of mechanical contact parts. It is designed for industrial automation and feedback systems requiring long mechanical life.
Checking distributor stock and pricing after the page loads.
Nidec ESC3060Z-R-DB0L00 technical specifications.
| Electrical Angle | 360degrees |
| Input Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 10 to 90%Vin |
| Resolution | 12bit |
| Independent Linearity | +/- 0.3%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Mechanical Angle | 360 (Endless)degrees |
| Housing Diameter | 30mm |
| RoHS | Compliant |
| Ip Rating | IP40 |
No datasheet is available for this part.