The ESC3060Z is a high-precision contactless rotary sensor utilizing Hall-effect technology. It features a compact 30mm diameter housing and provides a ratiometric analog voltage output proportional to the angular position. Designed for high reliability with a long rotational life, it is suitable for industrial control and automation applications.
Nidec ESC3060Z-V-DB0L00 technical specifications.
| Output Type | Analog Voltage (Ratiometric) |
| Effective Electrical Angle | 360Degrees |
| Input Voltage | 5 +/- 0.5V DC |
| Independent Linearity | +/- 0.5%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Rotational Life | 50,000,000Cycles |
| RoHS | Compliant |
No datasheet is available for this part.