The ESC3080Z-V-DB0L00 is a high-precision, non-contact rotary position sensor from the ESC series. It utilizes Hall Effect technology to provide high reliability and a long life cycle by eliminating mechanical wear. Designed for industrial and construction machinery, it features a rugged construction suitable for harsh environments.
Nidec ESC3080Z-V-DB0L00 technical specifications.
| Mechanical Angle | 360 EndlessDegrees |
| Electrical Angle | 80Degrees |
| Output Type | Ratio-metric (Voltage) |
| Input Voltage | 5 +/- 0.5V DC |
| Operating Temperature | -40 to +100Celsius |
| Independent Linearity | +/- 0.5%FS |
| Protection Rating | 65IP |
| RoHS | Compliant |
Download the complete datasheet for Nidec ESC3080Z-V-DB0L00 to view detailed technical specifications.
No datasheet is available for this part.