
DC axial fan, 5V, 0.03A, delivering 0.53 CFM airflow at 8000 RPM. Features sleeve bearing, 2-wire lead termination, and a compact 17mm x 8mm x 8mm package. Operates within a 14°C to 140°C temperature range, with a low noise level of 7 dBA. This RoHS compliant component boasts a UL94 V-0 flammability rating and lead-free construction.
Sign in to ask questions about the Nidec F17HA-05MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec F17HA-05MC technical specifications.
| Airflow | 0.53CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 150mW |
| Noise | 7dBA |
| Noise Level | 7dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 700mW |
| RoHS Compliant | Yes |
| RPM | 8000RPM |
| Series | F17HA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.005lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F17HA-05MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
