
Axial fan, 40mm x 10mm, delivering 5.3 CFM airflow at 5800 RPM. Features a sleeve bearing and 2 wire lead termination. Operates within a temperature range of 14°C to 140°C, with a current rating of 60mA and a maximum power dissipation of 720mW. This RoHS compliant component boasts a UL94 V-0 flammability rating and a noise level of 18dBA.
Sign in to ask questions about the Nidec F410T-12MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec F410T-12MC technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 60mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 18dBA |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| RPM | 5800RPM |
| Series | F410T |
| Termination | 2 Wire Leads |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F410T-12MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
