The HP-18 is a high-precision wire-wound rotary potentiometer designed for industrial applications requiring long-life and high reliability. It features a robust metallic housing and is commonly used for angle detection and position sensing in construction and industrial machinery.
Checking distributor stock and pricing after the page loads.
| Total Resistance | 2000Ohms |
| Resistance Tolerance | ±3% |
| Independent Linearity | ±0.5% |
| Electrical Travel | 355Degrees |
| Mechanical Travel | 360 (Endless)Degrees |
| Power Rating | 1.0W |
| Operating Temperature Range | -40 to +100°C |
| RoHS | Compliant |