The LP-100F-63 1K is a high-precision linear motion potentiometer featuring a conductive plastic resistive element. It offers a 100mm effective electrical travel and is designed for industrial applications requiring long-life displacement sensing. The unit utilizes a metal housing for durability and provides a ratiometric voltage output proportional to the shaft position.
Checking distributor stock and pricing after the page loads.
Nidec LP-100F-63 1K technical specifications.
| Total Resistance | 1kΩ |
| Total Resistance Tolerance | ±20% |
| Effective Electrical Travel | 100mm |
| Mechanical Travel | 103mm |
| Independent Linearity | ±0.5% |
| Power Rating | 1.0W |
| Operating Temperature Range | -40 to +100°C |
| Friction | 0.5N |
| RoHS | Compliant |
No datasheet is available for this part.