The LP-100F is a high-precision linear motion potentiometer utilizing conductive plastic technology. It features a long stroke of 100mm, high resolution, and a long operational life. This model is designed for displacement sensing in industrial automation and position monitoring applications.
Checking distributor stock and pricing after the page loads.
| Total Resistance | 5kohm |
| Electrical Stroke | 100mm |
| Mechanical Stroke | 103mm |
| Independent Linearity | ±0.5% |
| Power Rating | 1.0W |
| Operating Temperature Range | -40 to +100°C |
| Friction | 0.5N |
| RoHS | Compliant |