The LP-150F series is a high-precision linear potentiometer utilized as a position sensor. It features a conductive plastic element and is designed for industrial applications requiring long-stroke measurement and reliable durability.
Nidec LP-150F-63 1K technical specifications.
| Total Resistance | 1kΩ |
| Electrical Stroke | 150mm |
| Mechanical Stroke | 155mm |
| Total Resistance Tolerance | ±20% |
| Independent Linearity | ±0.5% |
| Operating Temperature Range | -40 to +100°C |
| Power Rating | 1.5W |
| RoHS | Compliant |
No datasheet is available for this part.