The M-22S10 is a high-precision, 10-turn wirewound potentiometer designed for industrial applications. It features a power rating of 2W, ±5% resistance tolerance, and 0.2% independent linearity. Often utilized as a displacement sensor or setting device in construction machinery and medical equipment.
Nidec M-22S10 1K technical specifications.
| Resistance | 1kΩ |
| Number of Turns | 10 |
| Resistance Tolerance | ± 5% |
| Independent Linearity | ± 0.2% |
| Power Rating | 2W |
| Effective Electrical Angle | 3600° |
| Operating Temperature Range | -40 to +85°C |
| Insulation Resistance | 1000 minimumMΩ |
| RoHS | Compliant |
Download the complete datasheet for Nidec M-22S10 1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.