The SA-7131TB is a 10-position rotary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a gull wing termination. The switch has a DC rated voltage of 5V and is compliant with RoHS regulations. The switch body is made of polyphenylene and the contacts are made of copper alloy with a gold plating. The switch is not radiation hardened and is not washable.
Nidec SA-7131TB technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7131TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.