This 100 ohm cermet resistor features a 1-turn design with a 20% tolerance. It has a compact package with dimensions of 2.8mm depth, 1.7mm height, and 2.4mm length. The resistor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Nidec ST-2A100Ohm datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST-2A100Ohm technical specifications.
| Package/Case | 100 |
| Depth | 2.8mm |
| Height | 1.7mm |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Resistor Type | Cermet |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST-2A100Ohm to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
