ST-2A200K
Checking distributor stock and pricing after the page loads.
Nidec ST-2A200K technical specifications.
| Height | 1.7mm |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Not Compliant |