ST-4B100
Nidec ST-4B100 technical specifications.
| Height | 2.3mm |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.