Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NIDEC
ST7A104
Datasheet
Nidec
ST7A104
Volume Production
ST7A104
ST7A104
Package
SMD/SMT
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Height
3.4mm
Length
6.8mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Resistor Type
Cermet
Tolerance
20%
Width
6.4mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account