The ST7EA101 is a 3-turn cermet resistor with a resistance of 100 ohms and a tolerance of 20%. It has a maximum power dissipation of 250 milliwatts and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | ST7 |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |