The SWUA-001 is a compact, high-precision MEMS-based dual-axis inclinometer designed for industrial and construction machinery. It features a high degree of protection against environmental factors and provides stable tilt angle measurement using advanced micro-electromechanical systems technology.
Checking distributor stock and pricing after the page loads.
Nidec SWUA-001 technical specifications.
| Measuring Range | ±20degrees |
| Output Type | Analog Voltage |
| Supply Voltage | 5VDC |
| Resolution | 0.01degrees |
| Operating Temperature | -40 to +85°C |
| Protection Class | 67IP |
| RoHS | Compliant |
No datasheet is available for this part.