The THD2010Z-RB is a high-precision, contactless magnetic rotary position sensor utilizing Hall IC technology. It is designed for robustness in industrial and automotive environments, featuring a 360-degree electrical angle and high durability due to the lack of mechanical contact in the sensing element. It is commonly used for throttle position, valve control, and steering angle detection.
Nidec THD2010Z-RB technical specifications.
| Input Voltage | 5 ± 0.5VDC |
| Effective Electrical Angle | 360° |
| Output Voltage Range | 10 to 90%Vin |
| Independent Linearity | ±1%FS |
| Operating Temperature Range | -40 to +125°C |
| Resolution | 12bit |
| Rotational Life | 50,000,000cycles |
| RoHS | Compliant |
| Protection Class | IP65 (excluding terminals) |
No datasheet is available for this part.