The THD2020Z-RB is a high-precision, contactless rotary angle sensor utilizing Hall effect technology. It features a coreless design to minimize magnetic interference and provides a linear analog output proportional to the rotational angle. Designed for high reliability, it offers long life due to the lack of mechanical contact parts.
Checking distributor stock and pricing after the page loads.
Nidec THD2020Z-RB technical specifications.
| Electrical Angle | 360Degrees |
| Input Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 10 to 90%Vout |
| Independent Linearity | +/- 1.0%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Mechanical Angle | 360 (Endless)Degrees |
| Current Consumption | 10 maxmA |
| Housing Diameter | 20mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.