The THD2030Z-RB is a high-precision, contactless linear position sensor utilizing Hall effect technology. It features a stroke length of 30mm and is designed with a redundant dual-output system for high-reliability applications. The 'RB' designation indicates a specific connector or wiring configuration typically used in industrial automation and positioning tasks where fail-safe operation is required.
Checking distributor stock and pricing after the page loads.
Nidec THD2030Z-RB technical specifications.
| Effective Electrical Travel | 30mm |
| Input Voltage | 5 ± 0.5V DC |
| Output Type | 0.5 to 4.5 (Ratiometric)V |
| Linearity | ±1.0%FS |
| Operating Temperature Range | -40 to +105°C |
| Protection Class | 67IP |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.