The THD2060Z-RB is an inclinometer/tilt sensor utilizing a contactless Hall Effect IC. It is designed for measuring inclination across two axes with a range of ±60 degrees. The RB variant features a ratio-metric voltage output and is housed in a robust aluminum alloy case with an IP67 rating, making it suitable for industrial construction machinery and off-road vehicles.
Checking distributor stock and pricing after the page loads.
Nidec THD2060Z-RB technical specifications.
| Tilt Angle Range | ±60degrees |
| Input Voltage | 5 ± 0.5V DC |
| Output Voltage (Ratio-metric) | 10 - 90%Vcc |
| Resolution | 0.1degrees |
| Accuracy | ±1.0degrees |
| Operating Temperature | -40 to +85°C |
| Ingress Protection | 67IP |
| Axis Count | 2unit |
| RoHS | Compliant |
No datasheet is available for this part.