Res Cermet Trimmer 10K Ohm 10% 1/2W 2.5(Elec)/3(Mech)Turn 2.5mm (7.2 X 8.2 X 8.4mm) Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Height | 8.4mm |
| Length | 7.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 8.2mm |
| RoHS | Not Compliant |