Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TM-7P502 Datasheet | Nidec
Browse
Manufacturers
API
BOM
Account
NIDEC
TM-7P502
Datasheet
Nidec
TM-7P502
TM-7P502
TM-7P502
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Nidec TM-7P502 technical specifications.
General
Diameter
7.2mm
Height
6.9mm
Max Operating Temperature
120°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistor Type
Cermet
Tolerance
10%
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account