Nidec TM7EP101 technical specifications.
| Color | Blue |
| Diameter | 7.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | TM-7 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 500mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec TM7EP101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.