The WL10-NF-4 is an optical liquid leak sensor designed for reliable detection without the need for an additional amplifying circuit. It features a PFA (Perfluoroalkoxy) housing for high chemical resistance against corrosive liquids. The sensor utilizes a unique optical technology to detect leakage and is configured with an NPN open collector output. It is characterized by its compact, slim profile and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Output Type | NPN Open Collector |
| Supply Voltage | 12 to 24V DC |
| Cable Length | 4m |
| Housing Material | PFA (Perfluoroalkoxy) |
| Operating Temperature | -10 to 60°C |
| Output Current | 50mA |
| RoHS | Compliant |
| Safety Standard | UL |
| Safety Standard | CE |