The WL10-NP-2 is an optical spot-type liquid leakage sensor featuring advanced optical technology that eliminates the need for a shade-plate or external amplifier. The sensor contains an internal LED and a photodiode (PD); light is reflected by a prism under normal conditions and transmitted/diffused when liquid makes contact, triggering a detection. It features a compact, thin design (φ25 mm, t=10 mm) and is housed in Polypropylene (PP), making it suitable for water leak detection. The device operates on a 12-24V DC supply and provides an NPN open collector output. It includes a built-in LED indicator that remains green during normal operation and turns red when a leak is detected. The sensor is rated IP67 for waterproof and dustproof performance.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 12 to 24 (±10%)VDC |
| Current Consumption | 10 (maximum, except open collector output)mA |
| Output Type | NPN Open Collector |
| Switching Capacity (Voltage Endurance) | 30 (maximum)VDC |
| Switching Capacity (Sink Current) | 50 (maximum)mA |
| Residual Voltage | 1.0 (maximum)V |
| Operating Temperature Range | -10 to 60°C |
| Storage Temperature Range | -20 to 70°C |
| Operating Humidity Range | 35 to 85 (No condensation)%RH |
| Protection Grade | IP67 |
| Cable Length | 2m |
| Body Material | Polypropylene (PP) |
| Dimensions (Diameter x Thickness) | 25 x 10mm |
| Net Weight | 30 (approximately)g |
| Pressure Medium | Water |
| RoHS | Compliant (ROHS3) |
| Safety Standards | UL Recognized, CE Mark, UKCA Mark |
| Emc Standard | CE marking compliance |