The WR-7UHA360 is a side-surface mounting pendulum-type tilt angle sensor capable of detecting a full 360° range without a mechanical rotational shaft. It features an aluminum die-casting housing with IP67 environmental protection, making it suitable for harsh outdoor conditions and construction machinery. The sensor uses oil damping to maintain stability under vibration and offers high absolute linearity of ±0.2% FS.
Checking distributor stock and pricing after the page loads.
Nidec WR-7UHA360 technical specifications.
| Detection Angle | 360degrees |
| Absolute Linearity | ±0.2 (Actual), ±0.4 (Guaranteed)%FS |
| IP Rating | IP67 |
| Mounting Type | Side surface mounting |
| Internal Mechanism | Pendulum with damper oil |
| Environmental Resistance | Water-drip proof IP67 |
No datasheet is available for this part.