Night Owl CAM-OV600-365A technical specifications.
| Height | 5inch |
| Length | 9.5inch |
| Weight | 2lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Night Owl CAM-OV600-365A to view detailed technical specifications.
No datasheet is available for this part.