Night Owl P-165-8624N technical specifications.
| Height | 12.5inch |
| Length | 18inch |
| Weight | 20lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Night Owl P-165-8624N to view detailed technical specifications.
No datasheet is available for this part.