Night Owl P-45-4624N technical specifications.
| Height | 11inch |
| Length | 17.5inch |
| Weight | 10lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Night Owl P-45-4624N to view detailed technical specifications.
No datasheet is available for this part.