Switch Toggle ON None ON SPDT Bat Toggle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Packaging | Box |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |