Switch, Light Touch P/B, SPDT, ON-(ON), Right Angle PC W/Bracket, 0.4A, 28VAC/DC
Nihon Kaiheiki DB2511H technical specifications.
| Contact Plating | Gold |
| Height | 11mm |
| Length | 14.7mm |
| Packaging | Bulk |
| Voltage Rating | 28V |
| Width | 32.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.