DR-FR10H
Nihon Kaiheiki DR-FR10H technical specifications.
| Contact Plating | Gold |
| Height | 10mm |
| Length | 10mm |
| Number of Positions | 10 |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki DR-FR10H to view detailed technical specifications.
No datasheet is available for this part.