Switch, P/B, SPST, OFF-(ON), .295 Blk Cap, Silver, 0.5A, 125VAC, Epoxy Sealed PC/Turret
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPST |
| RoHS | Not Compliant |