Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Nihon Kaiheiki G12AP-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.