This SPDT rocker switch features red color, bronze contacts, and gold plating. It measures 13.4mm in height, 7.01mm in length, and 4.5mm in width. The switch is lead-free and compliant with Reach SVHC regulations.
Nihon Kaiheiki G12JPC technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 13.4mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.