Toggle Switches SPDT ON-NONE-ON RED
Nihon Kaiheiki G12JVC-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 5.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.