Switch, Toggle, SPDT, On-none-on, Red/green Led
Nihon Kaiheiki G12JVCF-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 7.42mm |
| Orientation | Vertical |
| Packaging | Box |
| Throw Configuration | SPDT |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.