Toggle Switches SPDT ON OFF ON
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki G3T13AP-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.