The GB-15AP SPDT switch features a bronze contact material with gold plating, and is compliant with lead-free and Reach SVHC regulations. It measures 7mm in length, 4.5mm in width, and 10.8mm in height, with a lead length of 2.6mm. The switch is designed for vertical orientation and has a voltage rating of 28V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Length | 7mm |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating | 28V |
| Width | 4.5mm |
| RoHS | Not Compliant |