Switch, Sealed, Ultra Mini P/B, DPDT, ON-(ON), Red Cap, 0.4VA, 28VAC/DC, Str PC Term
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki GB25AP-XC technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |