Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NIHON KAIHEIKI
GW12LJHCF-RO
Datasheet
Nihon Kaiheiki
GW12LJHCF-RO
Unknown
Rocker/Paddle Switches SPDT ON-ON 0.4VA
Rocker/Paddle Switches SPDT ON-ON 0.4VA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Height
10.2mm
Lead Free
Lead Free
Length
7mm
Orientation
Right Angle
Throw Configuration
SPDT
Width
5.15mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account