Nihon Kaiheiki GW12LJHF-RO technical specifications.
| Contact Plating | Gold |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Right Angle |
| Throw Configuration | SPDT |
| Width | 5.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki GW12LJHF-RO to view detailed technical specifications.
No datasheet is available for this part.