Rocker/Paddle Switches SPDT ON-ON 0.4VA
Nihon Kaiheiki GW12LJPC-RO technical specifications.
| Contact Plating | Gold |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.