Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |