Nihon Kaiheiki GW22RBH-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki GW22RBH-RO to view detailed technical specifications.
No datasheet is available for this part.