Switch Rocker ON None ON DPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |