Switch, Sub-Mini P/B, SPDT, ON-(ON), Sq, Red LED, Blk Cap Wht Bar, 0.1A, 30VAC/DC, Solder
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |